ACDST-2004S-HF

Comchip Technology
750-ACDST-2004S-HF
ACDST-2004S-HF

Mfr.:

Description:
Small Signal Switching Diodes 225mA 300V Series AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.678

Stock:
5.678 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,253 € 2,53 €
0,161 € 16,10 €
0,12 € 60,00 €
0,107 € 107,00 €
Full Reel (Order in multiples of 3000)
0,071 € 213,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-23-2
300 V
4 A
225 mA
Dual
50 ns
1 V
100 uA
- 65 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Diode Capacitance: 5 pF
Pd - Power Dissipation: 350 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541590000
CAHTS:
8541400029
USHTS:
8541100070
KRHTS:
8541409029
ECCN:
EAR99