ACDSQC4148-HF

Comchip Technology
750-ACDSQC4148-HF
ACDSQC4148-HF

Mfr.:

Description:
Small Signal Switching Diodes AUTOMOTIVE DIODE SWITCHING 100V 150mA 0402C/SOD-923F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Expected 8/18/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,204 € 2,04 €
0,114 € 11,40 €
0,083 € 41,50 €
0,061 € 61,00 €
0,058 € 145,00 €
Full Reel (Order in multiples of 5000)
0,046 € 230,00 €
0,034 € 340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-923F-2
100 V
4 A
150 mA
Single
4 ns
1 V
25 nA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 1 MHz
Maximum Diode Capacitance: 4 pF
Pd - Power Dissipation: 125 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99