ACDBUC0230-HF

Comchip Technology
750-ACDBUC0230-HF
ACDBUC0230-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers 200mA 30V AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.805

Stock:
2.805 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,255 € 2,55 €
0,162 € 16,20 €
0,121 € 60,50 €
0,108 € 108,00 €
0,096 € 192,00 €
Full Reel (Order in multiples of 4000)
0,079 € 316,00 €
0,071 € 568,00 €
0,068 € 1.632,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
Single
Si
200 mA
35 V
500 mV
3 A
30 uA
- 55 C
+ 125 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541100000
CAHTS:
8541400029
USHTS:
8541100070
KRHTS:
8541409029
ECCN:
EAR99