ACDBQC0230R-HF

Comchip Technology
750-ACDBQC0230R-HF
ACDBQC0230R-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers AUTOMOTIVE DIODE SCHOTTKY 30V 200mA 0402C SOD-923F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,212 € 2,12 €
0,134 € 13,40 €
0,084 € 42,00 €
0,074 € 74,00 €
0,065 € 162,50 €
Full Reel (Order in multiples of 5000)
0,046 € 230,00 €
0,039 € 390,00 €
0,036 € 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-923F-2
Single
Si
200 mA
30 V
600 mV
1 A
1 uA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Pd - Power Dissipation: 125 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.