ACDBMT1150-HF

Comchip Technology
750-ACDBMT1150-HF
ACDBMT1150-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers 1A 1500V LOW PROFILE AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,35 € 3,50 €
0,224 € 22,40 €
0,172 € 86,00 €
0,155 € 155,00 €
Full Reel (Order in multiples of 3000)
0,131 € 393,00 €
0,12 € 720,00 €
0,112 € 1.008,00 €
0,111 € 2.664,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-123H-2
Single
Si
1 A
150 V
900 mV
30 A
500 uA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 150 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541100080
KRHTS:
8541409029
ECCN:
EAR99