ABS8-HF

Comchip Technology
750-ABS8-HF
ABS8-HF

Mfr.:

Description:
Bridge Rectifiers AUTOMOTIVE RECTIFIER BRIDGE 800V 1A ABS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,358 € 3,58 €
0,242 € 24,20 €
0,175 € 87,50 €
0,149 € 149,00 €
0,137 € 342,50 €
Full Reel (Order in multiples of 5000)
0,115 € 575,00 €
0,109 € 1.090,00 €
0,098 € 2.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99