ABC858B-HF

Comchip Technology
750-ABC858B-HF
ABC858B-HF

Mfr.:

Description:
Bipolar Transistors - BJT AUTOMOTIVE TRANS PNP 30V 100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,179 € 1,79 €
0,109 € 10,90 €
0,078 € 39,00 €
0,069 € 69,00 €
Full Reel (Order in multiples of 3000)
0,042 € 126,00 €
0,038 € 228,00 €
0,032 € 288,00 €
0,03 € 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
PNP
Single
30 V
30 V
5 V
650 mV
100 MHz
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Continuous Collector Current: 100 mA
DC Collector/Base Gain hFE Min: 125
DC Current Gain hFE Max: 800
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
USHTS:
8541210075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.