ABAV23A-HF

Comchip Technology
750-ABAV23A-HF
ABAV23A-HF

Mfr.:

Description:
Small Signal Switching Diodes AUTOMOTIVE DIODE SWITCHING COMMON ANODE 250V 225mA SOT-23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,256 € 2,56 €
0,145 € 14,50 €
0,098 € 49,00 €
0,075 € 75,00 €
Full Reel (Order in multiples of 3000)
0,065 € 195,00 €
0,057 € 342,00 €
0,052 € 468,00 €
0,046 € 1.104,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-23-3
250 V
1.7 A
225 mA
Dual
50 ns
1.25 V
100 nA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Maximum Diode Capacitance: 5 pF
Pd - Power Dissipation: 350 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABAx-HF Automotive Switching Diodes

Comchip Technology ABAx-HF Automotive Switching Diodes offer fast switching, fast recovery, and high conductance. These AEC-Q101-qualified devices offer a peak reverse voltage range from 75V to 120V, a 150mA to 300mA forward current range, and a 0.1µA to 2.5µA reverse current range. The Comchip Technology ABAx-HF Switching Diodes are available in compact, industry-standard SOD-123-2, SOD-323-2, and SOT-23-3 packages, ideal for space-constrained applications.