ABAV19W-HF

Comchip Technology
750-ABAV19W-HF
ABAV19W-HF

Mfr.:

Description:
Small Signal Switching Diodes AUTOMOTIVE DIODE SWITCHING 120V 200mA SOD-123

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,198 € 1,98 €
0,126 € 12,60 €
0,079 € 39,50 €
0,07 € 70,00 €
Full Reel (Order in multiples of 3000)
0,047 € 141,00 €
0,042 € 252,00 €
0,035 € 315,00 €
0,034 € 816,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-123-2
120 V
1.7 A
200 mA
Single
50 ns
1.25 V
100 nA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Diode Capacitance: 5 pF
Pd - Power Dissipation: 410 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100070
ECCN:
EAR99