A2N7002H-HF

Comchip Technology
750-A2N7002H-HF
A2N7002H-HF

Mfr.:

Description:
MOSFETs AUTOMOTIVE MOSFET N-CH 60V 0.3A SOT23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.812

Stock:
17.812 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,204 € 2,04 €
0,129 € 12,90 €
0,08 € 40,00 €
0,059 € 59,00 €
Full Reel (Order in multiples of 3000)
0,052 € 156,00 €
0,045 € 270,00 €
0,039 € 351,00 €
0,035 € 840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23
N-Channel
1 Channel
60 V
300 mA
3 Ohms
- 20 V, 20 V
2.5 V
- 55 C
+ 150 C
350 mW
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Fall Time: 15 ns
Product Type: MOSFETs
Rise Time: 5 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 6 ns
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A2N7002H-HF N-Channel MOSFET

Comchip Technology A2N7002H-HF N-Channel MOSFET features low ON-resistance, high-speed switching, and ESD protection up to 2KV HBM. This device has a drain-source voltage (VDSS) rating of 60V, a gate-source voltage (VGSS) of ±20V, and a continuous drain current (ID) of 300mA. The Comchip Technology A2N7002H-HF MOSFET is offered in a compact SOT-23 package and is AEC-Q101 qualified for use in automotive applications.

FEATURED PRODUCTS
COMCHIP TECHNOLOGY