A1N5404G-G

Comchip Technology
750-A1N5404G-G
A1N5404G-G

Mfr.:

Description:
Rectifiers General Purpose Rectifier 400V 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.832

Stock:
1.832 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,372 € 3,72 €
0,239 € 23,90 €
0,186 € 93,00 €
Full Ammo Pack (Order in multiples of 1200)
0,163 € 195,60 €
0,141 € 338,40 €
0,127 € 609,60 €
0,12 € 1.152,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
Through Hole
400 V
3 A
Standard Recovery Rectifier
Single
1.1 V
125 A
200 uA
- 55 C
+ 150 C
AEC-Q101
Ammo Pack
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Unit Weight: 1,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99