A1N4148W-HF

Comchip Technology
750-A1N4148W-HF
A1N4148W-HF

Mfr.:

Description:
Small Signal Switching Diodes AUTOMOTIVE DIODE SWITCHING 75V 150mA SOD-123

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,198 € 1,98 €
0,126 € 12,60 €
0,077 € 38,50 €
0,058 € 58,00 €
Full Reel (Order in multiples of 3000)
0,051 € 153,00 €
0,044 € 264,00 €
0,038 € 342,00 €
0,034 € 816,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-123-2
75 V
2 A
300 mA
Single
4 ns
1.25 V
2.5 uA
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Maximum Diode Capacitance: 2 pF
Pd - Power Dissipation: 350 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A1N4148W-HF SMD Switching Diode

Comchip Technology A1N4148W-HF SMD Switching Diode offers fast switching and high conductance. This device features a non-repetitive peak reverse voltage (VRM) of 100V, with 75V peak repetitive reverse voltage (VRRM), working peak reverse voltage (VR(RMS), and DC reverse voltage (VR).  The Comchip Technology A1N4148W-HF is in a compact, surface-mounted SOD-123 package, ideal for automatic insertion.