8.0SMDJ26A-HF

Comchip Technology
750-8.0SMDJ26A-HF
8.0SMDJ26A-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DIODE TVS 26VWM 8000W DO-214AB SMC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,78 € 2.340,00 €
0,755 € 4.530,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
Unidirectional
1 Channel
26 V
SMD/SMT
42.1 V
28.9 V
SMC (DO-214AB)
190.1 A
8 kW
30 kV
30 kV
- 55 C
+ 150 C
8.0SMDJ
Reel
Brand: Comchip Technology
Pd - Power Dissipation: 6.5 W
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8.0SMDJ SMD Transient Voltage Suppressors

Comchip Technology 8.0SMDJ SMD Transient Voltage Suppressors offer a 12V to 36V working peak reverse voltage and 8000W peak pulse power capability in a halogen-free module. These unidirectional and bidirectional suppressors feature a glass-passivated chip, low inductance, low leakage, excellent clamping capability, and fast response time. The construction entails a JEDEC SMC/DO-214AB molded plastic case over a glass-passivated junction, built-in strain relief, and UL 94V-0-rated flame-retardant epoxy. The series covers 8.0SMDJ12(C)A-HF through 8.0SMDJ36(C)A-HF devices that can be mounted in any position. Comchip Technology 8.0SMDJ SMD Transient Voltage Suppressors have a -55°C to +150°C operating junction and storage temperature range.