5KP110A-G

Comchip Technology
750-5KP110A-G
5KP110A-G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS 5KW 110V 5% UNI-DIRECTIONAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €
1,77 € 17,70 €
1,10 € 110,00 €
Full Ammo Pack (Order in multiples of 250)
1,10 € 275,00 €
0,955 € 477,50 €
0,894 € 894,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
110 V
Axial
177 V
122 V
R6-2
28.25 A
5 kW
- 55 C
+ 150 C
5KP110
Ammo Pack
Brand: Comchip Technology
Pd - Power Dissipation: 8 W
Product: TVS Diodes
Factory Pack Quantity: 250
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99