3KP33CA-G

Comchip Technology
750-3KP33CA-G
3KP33CA-G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 3000W VRWM=33V,Bidir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,13 € 2,13 €
1,37 € 13,70 €
0,937 € 93,70 €
Full Reel (Order in multiples of 250)
0,937 € 234,25 €
0,788 € 394,00 €
0,683 € 683,00 €
0,635 € 1.587,50 €
0,63 € 3.150,00 €
0,615 € 6.150,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
33 V
Axial
53.3 V
36.7 V
R6
56.29 A
3 kW
- 55 C
+ 150 C
3KP33
Reel
Cut Tape
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: TVS Diodes
Factory Pack Quantity: 250
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99