3KP13A-HF

Comchip Technology
750-3KP13A-HF
3KP13A-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DIODE TVS 3000W 13VWM R6 UNI-DIR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €
1,23 € 12,30 €
0,702 € 70,20 €
Full Ammo Pack (Order in multiples of 250)
0,702 € 175,50 €
0,607 € 303,50 €
0,55 € 550,00 €
0,53 € 1.325,00 €
0,519 € 2.595,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
13 V
Axial
21.5 V
14.4 V
R6
139.53 A
3 kW
- 55 C
+ 150 C
Ammo Pack
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: TVS Diodes
Factory Pack Quantity: 250
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99