3KP130CA-HF

Comchip Technology
750-3KP130CA-HF
3KP130CA-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DIODE TVS 3000W 130VWM R6 BI-DIR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,28 € 12,80 €
0,724 € 72,40 €
Full Ammo Pack (Order in multiples of 250)
0,724 € 181,00 €
0,627 € 313,50 €
0,568 € 568,00 €
0,547 € 1.367,50 €
0,54 € 2.700,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
130 V
Axial
209 V
144 V
R6
14.35 A
3 kW
- 55 C
+ 150 C
Ammo Pack
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: TVS Diodes
Factory Pack Quantity: 250
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99