2N7002W-G

Comchip Technology
750-2N7002W-G
2N7002W-G

Mfr.:

Description:
MOSFETs MOSFET N-CH 60V 0.25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.079

Stock:
1.079 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,182 € 1,82 €
0,114 € 11,40 €
0,084 € 42,00 €
0,075 € 75,00 €
Full Reel (Order in multiples of 3000)
0,062 € 186,00 €
0,056 € 336,00 €
0,047 € 423,00 €
0,045 € 1.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
N-Channel
1 Channel
60 V
115 mA
5 Ohms
- 20 V, 20 V
2.5 V
- 55 C
+ 150 C
200 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: MOSFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99

FEATURED PRODUCTS
COMCHIP TECHNOLOGY