2N7002KDW-HF

Comchip Technology
750-2N7002KDW-HF
2N7002KDW-HF

Mfr.:

Description:
MOSFETs MOSFET N-CH 60VDS 20VGS 340mA SOT-363

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.932
Expected 5/28/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,204 € 2,04 €
0,128 € 12,80 €
0,095 € 47,50 €
0,084 € 84,00 €
Full Reel (Order in multiples of 3000)
0,071 € 213,00 €
0,064 € 384,00 €
0,053 € 477,00 €
0,052 € 1.248,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-363-6
N-Channel
2 Channel
60 V
340 mA
5 Ohms
- 20 V, 20 V
2.5 V
30 nC
+ 150 C
150 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: MOSFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 7,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99

FEATURED PRODUCTS
COMCHIP TECHNOLOGY