1N5817-G

Comchip Technology
750-1N5817-G
1N5817-G

Mfr.:

Description:
Schottky Diodes & Rectifiers VRRM=20V, IAV=1.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.905

Stock:
10.905 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,224 € 2,24 €
0,127 € 12,70 €
0,086 € 43,00 €
0,068 € 68,00 €
0,059 € 147,50 €
Full Ammo Pack (Order in multiples of 5000)
0,051 € 255,00 €
0,047 € 470,00 €
0,041 € 1.025,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,30 €
Min:
1

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
Single
Si
1 A
20 V
450 mV
25 A
1 mA
- 65 C
+ 125 C
1N5817
Ammo Pack
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541109000
ECCN:
EAR99