1N5226B-G

Comchip Technology
750-1N5226B-G
1N5226B-G

Mfr.:

Description:
Zener Diodes VR=3.3V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.3 V
Through Hole
DO-35-2
500 mW
25 uA
28 Ohms
+ 175 C
Single
20 mA
Ammo Pack
1N5226B
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 2 mm
Length: 4.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Voltage Temperature Coefficient: - 0.07 %/K
Zener Current: 25 uA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99