1N4148-G

Comchip Technology
750-1N4148-G
1N4148-G

Mfr.:

Description:
Small Signal Switching Diodes VR=100V, IF=150mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Switching Diodes
Through Hole
DO-35-2
100 V
2 A
150 mA
Single
4 ns
1 V
5 uA
- 65 C
+ 200 C
1N4148
Ammo Pack
Brand: Comchip Technology
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.