1N4004B-G

Comchip Technology
750-1N4004B-G
1N4004B-G

Mfr.:

Description:
Rectifiers DIODE GEN PURP 400V 1A DO41

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.946

Stock:
1.946 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,076 € 0,76 €
0,063 € 6,30 €
0,046 € 23,00 €
0,04 € 40,00 €
0,033 € 66,00 €
0,029 € 145,00 €
0,025 € 250,00 €
0,022 € 550,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,18 €
Min:
1

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
Through Hole
DO-41-2
400 V
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
5 uA
- 55 C
+ 150 C
1N4004
Bulk
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.