1N4003-G

Comchip Technology
750-1N4003-G
1N4003-G

Mfr.:

Description:
Rectifiers VR=200V, IO=1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 962

Stock:
962
Can Dispatch Immediately
On Order:
35.000
Expected 7/29/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,125 € 1,25 €
0,079 € 7,90 €
0,049 € 24,50 €
0,041 € 41,00 €
0,036 € 90,00 €
Full Ammo Pack (Order in multiples of 5000)
0,03 € 150,00 €
0,025 € 250,00 €
0,023 € 575,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,18 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,18 €
Min:
1

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
Through Hole
DO-41-2
200 V
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
5 uA
- 55 C
+ 150 C
1N4003
Ammo Pack
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99