1N4001-G

Comchip Technology
750-1N4001-G
1N4001-G

Mfr.:

Description:
Rectifiers VR=50V, IO=1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.889

Stock:
9.889
Can Dispatch Immediately
On Order:
5.000
Expected 6/4/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,119 € 1,19 €
0,066 € 6,60 €
0,046 € 23,00 €
0,036 € 36,00 €
Full Ammo Pack (Order in multiples of 5000)
0,03 € 150,00 €
0,025 € 250,00 €
0,023 € 575,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,18 €
Min:
1

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
Through Hole
DO-41-2
50 V
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
5 uA
- 55 C
+ 150 C
1N4001
Ammo Pack
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.