1.5KE250CA-HF

Comchip Technology
750-1.5KE250CA-HF
1.5KE250CA-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 214VWM 344VC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 879

Stock:
879 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,79 € 1,79 €
1,14 € 11,40 €
0,784 € 78,40 €
0,665 € 332,50 €
Full Ammo Pack (Order in multiples of 1000)
0,55 € 550,00 €
0,481 € 962,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
214 V
Axial
344 V
250 V
DO-201-2
4.36 A
1.5 kW
- 55 C
+ 150 C
1.5KE
Ammo Pack
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Pd - Power Dissipation: 6.5 W
Product: TVS Diodes
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 5 V
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99