58312-R4

C&K
576-58312-R4
58312-R4

Mfr.:

Description:
Rocker Switches ROCKER SPST OFF-ON

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,28 € 13,28 €
12,20 € 122,00 €
25 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
Rocker Switches
Illuminated
Red
SPST
OFF - ON
15 A, 25 A
12 VDC, 24 VDC
Quick Connect
Panel Mount
Silver
IP66
Bulk
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Rocker Switches
Series: 58312
Factory Pack Quantity: 80
Subcategory: Switches
Tradename: Cole Hersee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99