BK/GMC-V-1.25-R

Coiltronics / Eaton
504-BK/GMC-V-1.25-R
BK/GMC-V-1.25-R

Mfr.:

Description:
Cartridge Fuses GMV-V-1.25A 100 BOX

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,28 € 5,28 €
4,07 € 40,70 €
3,39 € 169,50 €
3,13 € 313,00 €
2,81 € 843,00 €
2,60 € 1.300,00 €
2,37 € 2.370,00 €
2,18 € 5.450,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
GMC
Glass Fuses
Medium / Normal Blow
5 mm x 20 mm
Board Mount
Axial
Bulk
Body Style: Cylindrical Leaded
Brand: Coiltronics / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 5.54 mm
Indicator Style: Without Indicator
Length: 21.1 mm
Product Type: North American Ferrule Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Part # Aliases: BK-GMC-V-1-25-R
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
MXHTS:
8536109999
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.