XFL4020-102MEC

Coilcraft
994-XFL4020-102MEC
XFL4020-102MEC

Mfr.:

Description:
Power Inductors - SMD 1Uh Shld 11A 11.9mOhms AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.623

Stock:
24.623
Can Dispatch Immediately
On Order:
26.000
Expected 5/29/2026
74.000
Expected 1/29/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,80 € 1,80 €
1,53 € 15,30 €
1,41 € 35,25 €
1,06 € 106,00 €
Full Reel (Order in multiples of 1000)
0,903 € 903,00 €
0,877 € 1.754,00 €
0,839 € 4.195,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
1616 (4040 metric)
Shielded
1 uH
20 %
11 A
11.9 mOhms
5.4 A
- 40 C
+ 125 C
64 MHz
Standard
4 mm
4 mm
2.1 mm
Composite
AEC-Q200
XFL4020
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Case Code - in: 1616
Case Code - mm: 4040
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Part # Aliases: XFL4020-102MEB
Unit Weight: 87 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XFL4020 DCR Shielded Power Inductors

Coilcraft XFL4020 Ultra-Low DCR Shielded Power Inductors provide high current handling with low DCR and low AC losses. These low-profile devices feature traditional saturation and a composite construction to minimize audible buzzing. They are magnetically shielded and offer no thermal aging, which is ideal for high-temperature applications. XFL4020 Ultra-Low DCR Shielded Power Inductors meet AEC-Q200 Grade 1 standards (-40°C to +125°C) with a 165°C maximum part temperature. A sample kit is available.

XAL / XFL Power Inductors

Coilcraft XAL / XFL Power Inductors offer larger terminations for lower DCR and stronger solder joint. Other features include soft saturation characteristics, up to 125°C ambient operating temperature, and low DCR per mm³. These inductors deliver the highest performance in the smallest possible space using wirewound construction. They are housed in a rugged, magnetic shielding body. Coilcraft XAL / XFL Power Inductors come in a wide range of footprints and heights to fit any application.

AEC-Q200 Grade 1 Power Inductors

Coilcraft AEC-Q200 Grade 1 Power Inductors Ideal for a variety of automotive applications and temperature environments as low as -40°C and up to +125°C. Coilcraft AEC-Q200 Grade 1 Power Inductors also feature low DCR, magnetic shielding, and excellent current handling.