XFL4015-701MEC
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 700nH Shld 10.1A 10.5mOhm AECQ2
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
987Expected 6/15/20262.000Expected 7/3/2026
-
Factory Lead Time:
-
40Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,61 € | 2,61 € | |
| 2,23 € | 22,30 € | |
| 2,06 € | 51,50 € | |
| 1,53 € | 153,00 € | |
| 1,49 € | 372,50 € | |
| 1,14 € | 570,00 € | |
| Full Reel (Order in multiples of 1000) | ||
| 1,14 € | 1.140,00 € | |
Similar Products
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- Indonesia
- Assembly Country of Origin:
- Indonesia
- Country of Diffusion:
- Not available
Bulgaria
