XEL6060-682MEB

Coilcraft
994-XEL6060-682MEB
XEL6060-682MEB

Mfr.:

Description:
Power Inductors - SMD 6.8uH Shld 20% 9.8A 22.9mOhms AECQ2

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,43 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Choke
2525 (6363 metric)
Shielded
6.8 uH
20 %
9.8 A
22.9 mOhms
7.9 A
- 40 C
+ 125 C
16 MHz
Standard
6.56 mm
6.36 mm
6.1 mm
Composite
AEC-Q200
XEL
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Case Code - in: 2525
Case Code - mm: 6363
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Unit Weight: 1,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CUT TAPE NO LONGER AVAILABLE ORDER FULL REEL PART NUMBER; E OR L TERMINATION NOT
RECOMMENDED, R TERMINATION PREFERRED.

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-1

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XEL Ultra-Low Loss Shielded Power Inductors

Coilcraft XEL Ultra-Low Loss Shielded Power Inductors offer exceptionally low DCR and ultra-low AC losses for high-switching frequencies of 2MHz to 5MHz. These inductors feature a 20% tolerance, superior current handling with soft saturation characteristics, and composite construction to minimize audible buzzing. The XEL4020 and XEL4030 meet AEC-Q200 Grade 1 (-40°C to +125°C) requirements for high-temperature applications and are RoHS-compliant and halogen-free. XEL fixed inductors include models with inductance values ranging from 70nH to 12µH and maximum DC currents ranging from 3.8A to 33.3A.