XAL7030-152MEC
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 1.5uH Shld 20% 15A 8.36mOhms AECQ2
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
3.170Expected 5/22/20261.200Expected 5/25/2026
-
Factory Lead Time:
-
40Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 3,28 € | 3,28 € | |
| 2,80 € | 28,00 € | |
| 2,58 € | 64,50 € | |
| 1,92 € | 192,00 € | |
| 1,43 € | 357,50 € | |
| Full Reel (Order in multiples of 400) | ||
| 1,43 € | 572,00 € | |
Similar Products
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Bulgaria
