XAL4020-222MEC

Coilcraft
994-XAL4020-222MEC
XAL4020-222MEC

Mfr.:

Description:
Power Inductors - SMD 2.2uH Shld 20% 5.5A 38.7mOhms AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18.836
Expected 7/3/2026
62.000
28.000
Expected 7/6/2026
34.000
Expected 7/9/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,64 € 1,64 €
1,40 € 14,00 €
1,29 € 32,25 €
0,972 € 97,20 €
Full Reel (Order in multiples of 1000)
0,821 € 821,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
1616 (4040 metric)
Shielded
2.2 uH
20 %
5.5 A
38.7 mOhms
5.6 A
- 40 C
+ 125 C
52 MHz
Standard
4 mm
4 mm
2.1 mm
Composite
AEC-Q200
XAL4020
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Case Code - in: 1616
Case Code - mm: 4040
Core Type: Molded
Country of Assembly: ID
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Part # Aliases: XAL4020-222MEB
Unit Weight: 87 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99