WBC9-1LC

Coilcraft
994-WBC9-1LC
WBC9-1LC

Mfr.:

Description:
Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:9 0.300-500 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 810

Stock:
810 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,41 € 5,41 €
4,61 € 46,10 €
3,95 € 987,50 €
Full Reel (Order in multiples of 750)
3,95 € 2.962,50 €
3,46 € 7.785,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
300 kHz to 500 MHz
81 uH
300 V
- 40 C
+ 85 C
Wideband
4.45 mm x 4.19 mm x 3.05 mm
4.45 mm
4.19 mm
3.05 mm
WBC
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Core Material: Ferrite
Maximum DC Current: 5 mA
Maximum DC Resistance: 230 mOhms, 80 mOhms
Power Rating: 250 mW
Primary Resistance: 80 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 230 mOhms
Shielding: Unshielded
Factory Pack Quantity: 750
Subcategory: Transformers
Unit Weight: 88,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.