WBC4-1TLC

Coilcraft
994-WBC4-1TLC
WBC4-1TLC

Mfr.:

Description:
Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:4 0.250-750 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 564

Stock:
564 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,02 € 4,02 €
3,59 € 35,90 €
3,09 € 772,50 €
Full Reel (Order in multiples of 750)
2,58 € 1.935,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
250 kHz to 750 MHz
36 uH
300 V
- 40 C
+ 85 C
Wideband
4.45 mm x 4.19 mm x 3.05 mm
4.45 mm
4.19 mm
3.05 mm
WBC
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Core Material: Ferrite
Maximum DC Current: 30 mA
Maximum DC Resistance: 120 mOhms, 55 mOhms
Power Rating: 250 mW (1/4 W)
Primary Resistance: 55 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 120 mOhms
Shielding: Unshielded
Factory Pack Quantity: 750
Subcategory: Transformers
Unit Weight: 88,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504321000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.