WB3010-PCL

Coilcraft
994-WB3010-PCL
WB3010-PCL

Mfr.:

Description:
Audio Transformers / Signal Transformers WB-PC RF Transformer Wideband

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,01 € 5,01 €
3,78 € 37,80 €
3,60 € 90,00 €
3,38 € 169,00 €
3,23 € 226,10 €
3,10 € 868,00 €
2,99 € 1.674,40 €
2,90 € 3.045,00 €

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
Pin Terminal Transformers
Through Hole
5 kHz to 100 MHz
780 uH, 780 uH
500 V
- 40 C
+ 85 C
Wideband
8.26 mm
7.24 mm
5.72 mm
WB-PC
Tube
Brand: Coilcraft
Current Rating: 250 mA
Maximum DC Current: 250 mA
Maximum DC Resistance: 320 mOhms, 320 mOhms
Power Rating: 250 mW (1/4 W)
Primary Resistance: 320 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 320 mOhms
Shielding: Shielded
Factory Pack Quantity: 70
Subcategory: Transformers
Unit Weight: 390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.