SWB1040-PCL

Coilcraft
994-SWB1040-PCL
SWB1040-PCL

Mfr.:

Description:
Audio Transformers / Signal Transformers Wideband RF, TH 250mA 4:1sec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
3,73 € 37,30 €
3,55 € 88,75 €
3,33 € 166,50 €
3,18 € 222,60 €
3,04 € 851,20 €
2,95 € 1.652,00 €
2,86 € 3.003,00 €

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
Pin Terminal Transformers
Through Hole
200 kHz to 300 MHz
25 uH, 95 uH
500 V
- 40 C
+ 85 C
Single
Wideband
7.62 mm x 7.87 mm x 5.72 mm
7.62 mm
7.87 mm
5.72 mm
SWB
Tube
Brand: Coilcraft
Core Material: Ferrite Core
Current Rating: 250 mA
Maximum DC Current: 250 mA
Maximum DC Resistance: 160 mOhms, 115 mOhms
Power Rating: 250 mW (1/4 W)
Primary Resistance: 160 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 115 mOhms
Shielding: Unshielded
Factory Pack Quantity: 70
Subcategory: Transformers
Unit Weight: 390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504321000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SWB Wideband RF Transformers

Coilcraft SWB Wideband RF Transformers are available in both surface-mount and through-hole versions. The transformers feature 500Vrms, one-minute interwinding isolation, and a 250mA maximum current rating. The SWB components are resistant to soldering heat and have an ambient temperature range of -40°C to +85°C with a maximum temperature of +85°C (ambient + temperature rise). Coilcraft SWB Wideband RF Transformers are made with a ferrite core material and RoHS-compliant matte tin over nickel over phosphorus bronze terminations.