SWB1015-SMLD

Coilcraft
994-SWB1015-SMLD
SWB1015-SMLD

Mfr.:

Description:
Audio Transformers / Signal Transformers Wideband RF, SMD 250mA 1.5:1sec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,82 € 910,00 €
1,77 € 1.770,00 €

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
100 kHz to 150 MHz
51 uH, 80 uH
500 V
- 40 C
+ 85 C
Wideband
13.21 mm x 7.87 mm x 5.72 mm
13.21 mm
7.87 mm
5.72 mm
SWB
Reel
Brand: Coilcraft
Core Material: Ferrite Core
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 250 mA
Maximum DC Current: 250 mA
Maximum DC Resistance: 145 mOhms, 130 mOhms
Power Rating: 250 mW (1/4 W)
Primary Resistance: 145 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 130 mOhms
Shielding: Unshielded
Factory Pack Quantity: 500
Subcategory: Transformers
Unit Weight: 390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
ECCN:
EAR99