SCS-050L

Coilcraft
994-SCS-050L
SCS-050L

Mfr.:

Description:
Current Transformers - Board Mount SCS 3800uH 30A Curr Sense Trnsfmr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,92 € 2,92 €
2,39 € 23,90 €
2,03 € 50,75 €
1,97 € 98,50 €
1,91 € 191,00 €
1,83 € 366,00 €
1,77 € 1.062,00 €
1,72 € 1.720,00 €
1,60 € 8.000,00 €

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Current Transformers - Board Mount
RoHS:  
Brand: Coilcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Current Transformers
Series: SCS
Factory Pack Quantity: 200
Subcategory: Transformers
Unit Weight: 3,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504329000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

FEATURED PRODUCTS
COILCRAFT