RFB0807-2R2L

Coilcraft
994-RFB0807-2R2L
RFB0807-2R2L

Mfr.:

Description:
Power Inductors - Leaded 2.2uH UnShld 20% 7.5A 12mOhms AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 286

Stock:
286 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,937 € 9,37 €
0,847 € 21,18 €
0,661 € 66,10 €
0,61 € 183,00 €
0,576 € 345,60 €
0,525 € 551,25 €
0,508 € 1.295,40 €
0,492 € 2.509,20 €

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
8.8 mm x 7.5 mm
Unshielded
2.2 uH
20 %
7.5 A
12 mOhms
6 A
- 40 C
+ 85 C
80 MHz
Standard
PCB Mount
7.5 mm
8.8 mm
Ferrite
AEC-Q200
RFB
Tray
Application: Automotive
Brand: Coilcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 150
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 1,460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

RFB High Current Fixed Power Inductors

Coilcraft RFB High Current Fixed Power Inductors are cost-effective, high-power inductors with a 0.9µH to 18mH inductance range. The wirewound type inductors feature a ferrite core material and tin-silver over tin over copper over steel terminations with other options available. Coilcraft RFB inductors offer an ambient temperature range of -40°C to +85°C with Irms current and +85°C to +125°C with a derated current.

AEC-Q200 Qualified Products

Coilcraft offers an expansive array of AEC-Q200 products designed to withstand extreme temperatures. These products meet the strict quality standards of AEC-Q200 requirements and are viable for use in harsh automotive environments. Coilcraft offers a wide range of off-the-shelf products and custom engineered solutions to meet the automotive industry's need for high reliability, high volume magnetics.

Magnetic Products for Automotive Applications

Coilcraft manufactures a vast array of products designed to withstand extreme temperatures. The majority of these products meet the strict quality standards of AEC-Q200 certification and are suitable for use in harsh automotive environments. In addition to off-the-shelf high-temperature parts, Coilcraft can tailor products to fit specific environmental requirements.

AEC-Q200 Grade 3 Power Inductors

Coilcraft AEC-Q200 Grade 3 Power Inductors Ideal for a variety of automotive applications and temperature environments as low as -40°C and up to +85°C. Coilcraft AEC-Q200 Grade 3 Power Inductors also feature low DCR, magnetic shielding, and excellent current handling.