Q4436-BL

Coilcraft
994-Q4436-BL
Q4436-BL

Mfr.:

Description:
Power Transformers - Board Mount Q4436 Flybck Regltor 12 V, -12 V 0.35 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,19 € 8,19 €
6,65 € 66,50 €
6,38 € 159,50 €
6,17 € 259,14 €
5,99 € 503,16 €
5,74 € 1.446,48 €
5,56 € 2.802,24 €
5,38 € 5.423,04 €

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Transformers - Board Mount
RoHS:  
Q4436
Brand: Coilcraft
Packaging: Tray
Product Type: Power Transformers
Factory Pack Quantity: 42
Subcategory: Transformers
Unit Weight: 8,700 g
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
8504500090
CNHTS:
8504329000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

FEATURED PRODUCTS
COILCRAFT