PWB-16-ALC

Coilcraft
994-PWB-16-ALC
PWB-16-ALC

Mfr.:

Description:
Audio Transformers / Signal Transformers PWB Wideband RF 1:16 0.050-80 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
248
Expected 6/12/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,39 € 4,39 €
3,32 € 33,20 €
3,19 € 79,75 €
Full Reel (Order in multiples of 250)
2,71 € 677,50 €
2,62 € 1.310,00 €
2,55 € 2.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
50 kHz to 80 MHz
- 40 C
+ 85 C
Single
Wideband
6.77 mm
6.48 mm
4.45 mm
PWB
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 250
Subcategory: Transformers
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.