POE23PR-33ED

Coilcraft
994-POE23PR-33ED
POE23PR-33ED

Mfr.:

Description:
Audio Transformers / Signal Transformers Flyback PoE 23W 54uH 3.3V 3.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 150)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,23 € 5,23 €
3,95 € 39,50 €
3,76 € 94,00 €
3,53 € 176,50 €
3,36 € 336,00 €
Full Reel (Order in multiples of 150)
3,22 € 483,00 €
3,11 € 1.399,50 €
3,02 € 2.718,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
PoE Transformers
Flyback
SMD/SMT
200 kHz
54 uH
- 40 C
+ 125 C
Single
PoE
14.5 mm
13 mm
14 mm
POE21PR
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Rating: 23 W
Primary Resistance: 31 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 17 mOhms
Factory Pack Quantity: 150
Subcategory: Transformers
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
8504321000
USHTS:
8504314035
ECCN:
EAR99