PFL3215-103MEC

Coilcraft
994-PFL3215-103MEC
PFL3215-103MEC

Mfr.:

Description:
Power Inductors - SMD 10uH Shld 20% 390mA 1.34ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.795

Stock:
3.795 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,912 € 9,12 €
0,826 € 20,65 €
0,645 € 64,50 €
0,594 € 148,50 €
0,583 € 291,50 €
Full Reel (Order in multiples of 2000)
0,495 € 990,00 €
0,479 € 1.916,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
1206 (3216 metric)
Shielded
10 uH
20 %
390 mA
1.34 Ohms
600 mA
- 40 C
+ 85 C
125 MHz
Standard
3.2 mm
2.286 mm
1.5 mm
Composite
PFL3215
Reel
Cut Tape
MouseReel
Application: Power
Brand: Coilcraft
Case Code - in: 1206
Case Code - mm: 3216
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 7.9 MHz
Part # Aliases: PFL3215-103MEB
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99