PFL2015-472MEC

Coilcraft
994-PFL2015-472MEC
PFL2015-472MEC

Mfr.:

Description:
Power Inductors - SMD 4.7uH Shld 20% 770mA 340mOhms AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.310

Stock:
4.310 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,877 € 0,88 €
0,755 € 7,55 €
0,693 € 17,33 €
0,561 € 56,10 €
0,53 € 132,50 €
0,475 € 237,50 €
Full Reel (Order in multiples of 2000)
0,403 € 806,00 €
0,39 € 1.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
1.45 mm x 1.5 mm x 2.2 mm
Shielded
4.7 uH
20 %
770 mA
340 mOhms
700 mA
- 40 C
+ 85 C
50 MHz
Standard
2.2 mm
1.45 mm
1.5 mm
Composite
AEC-Q200
PFL2015
Reel
Cut Tape
MouseReel
Application: Power
Brand: Coilcraft
Case Code - in: 0805
Case Code - mm: 2015
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 7.9 MHz
Part # Aliases: PFL2015-472MEB
Unit Weight: 14,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99