PFL1609-472MEW

Coilcraft
994-PFL1609-472MEW
PFL1609-472MEW

Mfr.:

Description:
Power Inductors - SMD 4.7uH Shld 20% 500mA 700mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.493

Stock:
3.493 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,989 € 0,99 €
0,836 € 8,36 €
0,781 € 19,53 €
0,711 € 71,10 €
0,593 € 296,50 €
Full Reel (Order in multiples of 2000)
0,593 € 1.186,00 €
0,495 € 1.980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
0603 (1608 metric)
Shielded
4.7 uH
20 %
500 mA
700 mOhms
370 mA
- 40 C
+ 125 C
60 MHz
Standard
1.8 mm
1.07 mm
0.95 mm
Composite
AEC-Q200
PFL1609
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Case Code - in: 0603
Case Code - mm: 1608
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 7.9 MHz
Part # Aliases: PFL1609-472MEU
Unit Weight: 3,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

PFL Inductors

Coilcraft PFL Inductors offer the current handling of much larger inductors, making them ideal for applications requiring ultra-small inductors that can handle the significant current. These devices feature magnetic shielding for high-density mounting and are RoHS compliant and halogen free. They are a cost-effective combination of size and performance. Coilcraft PFL Inductors come in a wide range of footprints and heights to fit any application.