PFL1005-101MRW

Coilcraft
994-PFL1005-101MRW
PFL1005-101MRW

Mfr.:

Description:
Power Inductors - SMD 100nH Shld 20% 1.5A 75mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.150

Stock:
3.150 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,851 € 0,85 €
0,717 € 7,17 €
0,652 € 16,30 €
0,509 € 50,90 €
0,47 € 117,50 €
0,46 € 230,00 €
Full Reel (Order in multiples of 2000)
0,391 € 782,00 €
0,378 € 1.512,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
0.635 mm x 0.71 mm x 1.14 mm
Shielded
100 nH
20 %
1.5 A
75 mOhms
1.9 A
- 40 C
+ 125 C
2.2 GHz
Standard
1.14 mm
0.635 mm
0.71 mm
Composite
AEC-Q200
PFL1005
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 7.9 MHz
Part # Aliases: PFL1005-101MRU
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

PFL Inductors

Coilcraft PFL Inductors offer the current handling of much larger inductors, making them ideal for applications requiring ultra-small inductors that can handle the significant current. These devices feature magnetic shielding for high-density mounting and are RoHS compliant and halogen free. They are a cost-effective combination of size and performance. Coilcraft PFL Inductors come in a wide range of footprints and heights to fit any application.  

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).