PCV-2-224-05L

Coilcraft
994-PCV-2-224-05L
PCV-2-224-05L

Mfr.:

Description:
Power Inductors - Leaded 220uH UnShld 10% 6.6A 75mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,00 € 7,00 €
5,75 € 57,50 €
5,29 € 132,25 €
4,98 € 244,02 €
4,75 € 465,50 €
4,67 € 1.372,98 €
4,52 € 2.436,28 €

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - Leaded
RoHS:  
Power Choke
Radial
26.67 mm x 25.4 mm
Unshielded
220 uH
10 %
6.6 A
75 mOhms
- 40 C
+ 85 C
Standard
PCB Mount
25.4 mm
26.67 mm
Ferrite
PCV
Tray
Application: Choke
Brand: Coilcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 1.07 mm
Lead Spacing: 19.05 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 49
Subcategory: Inductors, Chokes & Coils
Test Frequency: 15.75 kHz
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).