MSS7348-104MEC

Coilcraft
994-MSS7348-104MEC
MSS7348-104MEC

Mfr.:

Description:
Power Inductors - SMD 100uH Shld 20% 1A 320mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 374

Stock:
374 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,82 € 1,82 €
1,56 € 15,60 €
1,44 € 36,00 €
1,23 € 123,00 €
Full Reel (Order in multiples of 250)
1,04 € 260,00 €
0,98 € 490,00 €
0,92 € 920,00 €
0,886 € 2.215,00 €
0,783 € 3.915,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
7 mm x 7 mm x 4.8 mm
Shielded
100 uH
20 %
1 A
320 mOhms
920 mA
- 40 C
+ 85 C
7 MHz
Standard
7 mm
7 mm
4.8 mm
Ferrite
MSS7348
Reel
Cut Tape
MouseReel
Application: Power
Brand: Coilcraft
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSS7348 Fixed Inductors

Coilcraft MSS7348 Fixed Inductors are magnetically shielded and offer DCR as low as 0.015Ω for greater efficiency. These surface-mount devices have a 7mm x 7mm footprint with 4mm height. Coilcraft MSS7348 Fixed Inductors offer a saturation current rating of up to 5.7A and a wide range of inductance values from 3.3µH to 1000µH. The MSS7348 series is AEC-Q200 qualified, RoHS compliant, and halogen free.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).