MSS1210-153MEB

Coilcraft
994-MSS1210-153MEB
MSS1210-153MEB

Mfr.:

Description:
Power Inductors - SMD 15uH Shld 20% 8.7A 22mOhms AECQ2

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,19 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4747 (1212 metric)
Shielded
15 uH
20 %
5.7 A
22 mOhms
10.7 A
- 40 C
+ 85 C
12 MHz
Standard
12.3 mm
12.3 mm
10 mm
Ferrite
AEC-Q200
MSS1210
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Case Code - in: 4747
Case Code - mm: 1212
Core Type: Drum
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 5,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CUT TAPE NO LONGER AVAILABLE ORDER FULL REEL PART NUMBER; E OR L TERMINATION NOT
RECOMMENDED, R TERMINATION PREFERRED.

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-1

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MSS1210 Shielded Power Inductors

Coilcraft MSS1210 Shielded Power Inductors provide 27 inductance values from 10µH to 10mH in a 12.3mm x 12.3mm footprint with 10mm height. These magnetically shielded inductors are designed for high-density mounting. The MSS1210 series offers current handling up to 10A, low DC resistance for greater efficiency, and a low-loss ferrite drum core for flat inductance vs. current. Coilcraft MSS1210 Shielded Power Inductors are a cost-effective option for general-purpose applications.

MSS Magnetically Shielded Power Inductors

Coilcraft MSS Magnetically Shielded Power Inductors are available in AEC-Q200 Grade 1 (-40°C to +125°C) and Grade 3 (-40°C to +85°C) versions, making them suitable for the automotive engine compartment and LED applications. They are also ideal for high-temp applications requiring low DCR and excellent current handling in a compact package. Coilcraft MSS Magnetically Shielded Power Inductors are offered in a wide variety of footprints and heights to fit multiple applications.